Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxon Brushless DC Motor, 60 W, 12 → 50 V dc, 5.4 Ncm, 12000 rpm

Номер на артикул на RS: 495-108Марка: Maxon№ по каталога на производителя: 343016
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Maxon

Supply Voltage

12 → 50 V dc

DC Motor Type

Brushless

Power Rating

60 W

Output Speed

12000 rpm

Maximum Output Torque

5.4 Ncm

Dimensions

120 x 33 x 53 mm

Length

120mm

Width

33mm

Depth

53mm

Страна на произход

Switzerland

Детайли за продукта

MCD EPOS 60 Compact Motor Drive. incl. CAN Slave

The Maxon MCD EPOS 60 W is a small-sized compact drive. It contains a brushless EC motor with Hall sensors and digital encoder. The optimized commutation by space vector control offers to drive the integrated brushless EC motor with minimal torque ripple and low noise. Also available with the front end of the drive incoporating an adapter plate and pinion to suit the maxon GP32 mm planetary gearheads.,The integrated position-velocity-and-current control functionality allows sophisticated positioning applications.,The MCD EPOS P 60 W programming languages are according to IEC 61131-3 standard.,In addition the unit can be operated through any RS-232 communication port.

Point-to-point control unit
CAN open interface
6 digital inputs/2 digital outputs
2 analogue inputs
Modular design
IEC 61131-3 programmable
Dimensions: 120 x 33 x 53mm

Maxon EPOS

Информацията за складовите наличности временно не е налична.

€ 1 494,85

€ 1 494,85 Всеки (ex VAT)

Maxon Brushless DC Motor, 60 W, 12 → 50 V dc, 5.4 Ncm, 12000 rpm

€ 1 494,85

€ 1 494,85 Всеки (ex VAT)

Maxon Brushless DC Motor, 60 W, 12 → 50 V dc, 5.4 Ncm, 12000 rpm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Maxon

Supply Voltage

12 → 50 V dc

DC Motor Type

Brushless

Power Rating

60 W

Output Speed

12000 rpm

Maximum Output Torque

5.4 Ncm

Dimensions

120 x 33 x 53 mm

Length

120mm

Width

33mm

Depth

53mm

Страна на произход

Switzerland

Детайли за продукта

MCD EPOS 60 Compact Motor Drive. incl. CAN Slave

The Maxon MCD EPOS 60 W is a small-sized compact drive. It contains a brushless EC motor with Hall sensors and digital encoder. The optimized commutation by space vector control offers to drive the integrated brushless EC motor with minimal torque ripple and low noise. Also available with the front end of the drive incoporating an adapter plate and pinion to suit the maxon GP32 mm planetary gearheads.,The integrated position-velocity-and-current control functionality allows sophisticated positioning applications.,The MCD EPOS P 60 W programming languages are according to IEC 61131-3 standard.,In addition the unit can be operated through any RS-232 communication port.

Point-to-point control unit
CAN open interface
6 digital inputs/2 digital outputs
2 analogue inputs
Modular design
IEC 61131-3 programmable
Dimensions: 120 x 33 x 53mm

Maxon EPOS