Технически документи
Спецификации
Brand
MaxonSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
150 W
Output Speed
6920 rpm
Shaft Diameter
6mm
Maximum Output Torque
94.9 mNm
Dimensions
40 (Dia.) x 71 mm
Current Rating
6 A
Length
71mm
Core Construction
Ironless
Страна на произход
Switzerland
Детайли за продукта
40mm Miniature dc Motor, RE Model
Motors intended to be used with planetary gearheads; assembly of the two is quick and easy, requiring no special tools
Motors can be used with GP42 42mm gearheads e.g. (stock no. 420-5041) using fitting kit (stock no. 468-4775)
Speed Constant: 581rpm/V (stock no. 468-4797); 317rpm/V (stock no. 468-4804)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MaxonSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
150 W
Output Speed
6920 rpm
Shaft Diameter
6mm
Maximum Output Torque
94.9 mNm
Dimensions
40 (Dia.) x 71 mm
Current Rating
6 A
Length
71mm
Core Construction
Ironless
Страна на произход
Switzerland
Детайли за продукта
40mm Miniature dc Motor, RE Model
Motors intended to be used with planetary gearheads; assembly of the two is quick and easy, requiring no special tools
Motors can be used with GP42 42mm gearheads e.g. (stock no. 420-5041) using fitting kit (stock no. 468-4775)
Speed Constant: 581rpm/V (stock no. 468-4797); 317rpm/V (stock no. 468-4804)