Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxon Spur Gearbox, 325:1 Gear Ratio, 0.15 Nm Maximum Torque

Номер на артикул на RS: 323-4969Марка: Maxon№ по каталога на производителя: 110486
brand-logo

Технически документи

Спецификации

Brand

Maxon

Gear Ratio

325:1

Gearbox Type

Spur

Maximum Output Torque

0.15 Nm

Shaft Diameter

3mm

Diameter

24 mm

Overall Length

24mm

Страна на произход

Switzerland

Детайли за продукта

24mm Spur Gearhead GS

These gearheads are intended to be used with 22mm diameter motors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Maxon Spur Gearbox, 325:1 Gear Ratio, 0.15 Nm Maximum Torque

P.O.A.

Maxon Spur Gearbox, 325:1 Gear Ratio, 0.15 Nm Maximum Torque
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Maxon

Gear Ratio

325:1

Gearbox Type

Spur

Maximum Output Torque

0.15 Nm

Shaft Diameter

3mm

Diameter

24 mm

Overall Length

24mm

Страна на произход

Switzerland

Детайли за продукта

24mm Spur Gearhead GS

These gearheads are intended to be used with 22mm diameter motors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more