Maxon Planetary Gearbox, 84:1 Gear Ratio, 0.3 Nm Maximum Torque

Номер на артикул на RS: 440-133Марка: Maxon№ по каталога на производителя: 110328
brand-logo

Технически документи

Спецификации

Brand

Maxon

Gear Ratio

84:1

Gearbox Type

Planetary

Maximum Output Torque

0.3 Nm

Shaft Diameter

3mm

Diameter

16 mm

Страна на произход

Switzerland

Детайли за продукта

17mm Planetary Gearheads

The motors and gearheads are connected by simply screwing the gearhead onto a thread on the motor body, and then applying tiny spot of high impact adhesive in the thread to lock the construction tight.

Very high output torque due to planetary construction
All the gear stages are metal construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Maxon Planetary Gearbox, 84:1 Gear Ratio, 0.3 Nm Maximum Torque

P.O.A.

Maxon Planetary Gearbox, 84:1 Gear Ratio, 0.3 Nm Maximum Torque
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Maxon

Gear Ratio

84:1

Gearbox Type

Planetary

Maximum Output Torque

0.3 Nm

Shaft Diameter

3mm

Diameter

16 mm

Страна на произход

Switzerland

Детайли за продукта

17mm Planetary Gearheads

The motors and gearheads are connected by simply screwing the gearhead onto a thread on the motor body, and then applying tiny spot of high impact adhesive in the thread to lock the construction tight.

Very high output torque due to planetary construction
All the gear stages are metal construction

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от