Maxon Brushed DC Motor, 2 W, 12 V, 2.17 mNm, 12300 rpm, 1.5mm Shaft Diameter

Номер на артикул на RS: 323-4846Марка: Maxon№ по каталога на производителя: 110045
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Maxon

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

2 W

Output Speed

12300 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

2.17 mNm

Dimensions

16 (Dia.) x 25.4 mm

Current Rating

243 mA

Length

25.4mm

Core Construction

Ironless

Страна на произход

Switzerland

Детайли за продукта

16mm Miniature dc Motor, Model A

Suitable for fitting to 16mm and planetary gearheads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 73,01

€ 73,01 Всеки (ex VAT)

Maxon Brushed DC Motor, 2 W, 12 V, 2.17 mNm, 12300 rpm, 1.5mm Shaft Diameter

€ 73,01

€ 73,01 Всеки (ex VAT)

Maxon Brushed DC Motor, 2 W, 12 V, 2.17 mNm, 12300 rpm, 1.5mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Maxon

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

2 W

Output Speed

12300 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

2.17 mNm

Dimensions

16 (Dia.) x 25.4 mm

Current Rating

243 mA

Length

25.4mm

Core Construction

Ironless

Страна на произход

Switzerland

Детайли за продукта

16mm Miniature dc Motor, Model A

Suitable for fitting to 16mm and planetary gearheads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more