Технически документи
Спецификации
Brand
MaxLinearNumber of Channels per Chip
2
Standard Supported
IrDA
Transmit FIFO
128B
Receive FIFO
128B
Maximum Data Rate
6.25Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
7.1 x 7.1 x 1.05mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
€ 14,33
€ 14,33 Всеки (ex VAT)
Стандарт
1
€ 14,33
€ 14,33 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,33 |
5 - 9 | € 13,18 |
10 - 24 | € 12,47 |
25 - 49 | € 12,16 |
50+ | € 11,85 |
Технически документи
Спецификации
Brand
MaxLinearNumber of Channels per Chip
2
Standard Supported
IrDA
Transmit FIFO
128B
Receive FIFO
128B
Maximum Data Rate
6.25Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
7.1 x 7.1 x 1.05mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.