Технически документи
Спецификации
Brand
MaxLinearNumber of Channels per Chip
4
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1.5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
10.1 x 10.1 x 1.45mm
Height
1.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
€ 9,89
€ 9,89 Всеки (ex VAT)
Стандарт
1
€ 9,89
€ 9,89 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MaxLinearNumber of Channels per Chip
4
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1.5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
10.1 x 10.1 x 1.45mm
Height
1.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.