MaxLinear UART RS232, RS422, RS485 44-Pin PLCC, ST16C550CJ44-F

Номер на артикул на RS: 913-4231Марка: MaxLinear№ по каталога на производителя: ST16C550CJ44-F
brand-logo
Преглед на всички в UART

Технически документи

Спецификации

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

16.66 x 16.66 x 4.57mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Страна на произход

Malaysia

Детайли за продукта

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 97,01

€ 3,593 Each (In a Tube of 27) (ex VAT)

MaxLinear UART RS232, RS422, RS485 44-Pin PLCC, ST16C550CJ44-F

€ 97,01

€ 3,593 Each (In a Tube of 27) (ex VAT)

MaxLinear UART RS232, RS422, RS485 44-Pin PLCC, ST16C550CJ44-F
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
27 - 108€ 3,593€ 97,01
135 - 243€ 3,495€ 94,36
270 - 648€ 3,404€ 91,90
675 - 1323€ 3,316€ 89,53
1350+€ 3,233€ 87,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

1.5Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

16.66 x 16.66 x 4.57mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Страна на произход

Malaysia

Детайли за продукта

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more