Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MaxLinear Dual-Channel UART RS232, RS485 48-Pin TQFP, ST16C2550IQ48-F

Номер на артикул на RS: 686-5890Марка: MaxLinear№ по каталога на производителя: ST16C2550IQ48-F
brand-logo
Преглед на всички в UART

Технически документи

Спецификации

Number of Channels per Chip

2

Standard Supported

RS232, RS485

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

4Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

7.1 x 7.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,72

€ 9,72 Всеки (ex VAT)

MaxLinear Dual-Channel UART RS232, RS485 48-Pin TQFP, ST16C2550IQ48-F
Изберете тип опаковка

€ 9,72

€ 9,72 Всеки (ex VAT)

MaxLinear Dual-Channel UART RS232, RS485 48-Pin TQFP, ST16C2550IQ48-F
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 9,72
3 - 12€ 9,24
13 - 62€ 8,71
63 - 124€ 7,58
125+€ 7,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Channels per Chip

2

Standard Supported

RS232, RS485

Transmit FIFO

16B

Receive FIFO

16B

Maximum Data Rate

4Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

2.97 → 5.5 V

Dimensions

7.1 x 7.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от