Технически документи
Спецификации
Brand
MaxLinearNumber of Transmitters
2 (RS-485), 3 (RS-232)
Number of Receivers
2 (RS-422), 5 (RS-232)
Number of Transceivers
2
Number of Drivers per Line
256 (RS-485), 8 (RS-232), 8 (RS-422)
Number of Receivers per Line
256 (RS-485), 8 (RS-232), 80 (RS-422)
Data Rate
1 Mbps, 15 Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
RS-232, RS-422, RS-485
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Height
1.05mm
Dimensions
9.8 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Length
9.8mm
Width
4.5mm
Детайли за продукта
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation
Multiprotocol Transceivers
€ 10,77
€ 10,77 Всеки (ex VAT)
Стандарт
1
€ 10,77
€ 10,77 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 10,77 |
10 - 24 | € 9,98 |
25+ | € 9,28 |
Технически документи
Спецификации
Brand
MaxLinearNumber of Transmitters
2 (RS-485), 3 (RS-232)
Number of Receivers
2 (RS-422), 5 (RS-232)
Number of Transceivers
2
Number of Drivers per Line
256 (RS-485), 8 (RS-232), 8 (RS-422)
Number of Receivers per Line
256 (RS-485), 8 (RS-232), 80 (RS-422)
Data Rate
1 Mbps, 15 Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Transmitter Signal Type
Differential, Single Ended
Receiver Signal Type
Differential, Single Ended
Interface Standards
RS-232, RS-422, RS-485
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Height
1.05mm
Dimensions
9.8 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Length
9.8mm
Width
4.5mm
Детайли за продукта
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation