Технически документи
Спецификации
Brand
MaxLinearIC Type
Multichannel Line Transceiver IC
Input Type
Differential, Single Ended
Mounting Type
Surface Mount
Number of Transmitters
4
Package Type
TSSOP
Pin Count
28
Dimensions
9.8 x 4.5 x 1.05mm
Детайли за продукта
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation
Multiprotocol Transceivers
€ 10,97
€ 10,97 Всеки (ex VAT)
Стандарт
1
€ 10,97
€ 10,97 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,97 |
10 - 24 | € 9,38 |
25+ | € 8,56 |
Технически документи
Спецификации
Brand
MaxLinearIC Type
Multichannel Line Transceiver IC
Input Type
Differential, Single Ended
Mounting Type
Surface Mount
Number of Transmitters
4
Package Type
TSSOP
Pin Count
28
Dimensions
9.8 x 4.5 x 1.05mm
Детайли за продукта
RS-232/RS-485/RS-422 Transceivers, EXAR
Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation