Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MaxLinear SP3232EEN-L/TR Line Transceiver, 16-Pin SOIC

Номер на артикул на RS: 177-7092Марка: MaxLinear№ по каталога на производителя: SP3232EEN-L/TR
brand-logo

Технически документи

Спецификации

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Receiver Signal Type

Single Ended

Dimensions

10 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Height

1.5mm

Width

3.99mm

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

Информацията за складовите наличности временно не е налична.

€ 1 268,72

€ 0,507 Each (On a Reel of 2500) (ex VAT)

MaxLinear SP3232EEN-L/TR Line Transceiver, 16-Pin SOIC

€ 1 268,72

€ 0,507 Each (On a Reel of 2500) (ex VAT)

MaxLinear SP3232EEN-L/TR Line Transceiver, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Receiver Signal Type

Single Ended

Dimensions

10 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Temperature

+85 °C

Height

1.5mm

Width

3.99mm

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Детайли за продукта

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers