Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC

Номер на артикул на RS: 170-4417Марка: MaxLinear№ по каталога на производителя: SP232AEN-L
brand-logo

Технически документи

Спецификации

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.9 x 1.65mm

Страна на произход

Malaysia

Детайли за продукта

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

Може да се интересувате от
EXAR SP232AEN-L, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 38,03

€ 0,776 Each (In a Tube of 49) (ex VAT)

MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC

€ 38,03

€ 0,776 Each (In a Tube of 49) (ex VAT)

MaxLinear SP232AEN-L Line Transceiver, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
EXAR SP232AEN-L, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.9 x 1.65mm

Страна на произход

Malaysia

Детайли за продукта

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers

Може да се интересувате от
EXAR SP232AEN-L, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)