Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated MAX40200AUK+T Ideal Diode IC, 1 Channels, 1A 5 Pin, SOT-23

Номер на артикул на RS: 192-3037Марка: Maxim№ по каталога на производителя: MAX40200AUK+T
brand-logo
Преглед на всички в Идеални диоди

Технически документи

Спецификации

Maximum Continuous Current

1A

Operating Supply Voltage Range

1.5 → 5.5 V

Number of Channels per Chip

1

Internal MOSFETs

Yes

Typical Switching Time

1.6 ms, 65 μs

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Quiescent Current

18µA

Reverse Leakage Current

1.5µA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,59

€ 0,859 Each (In a Pack of 10) (ex VAT)

Maxim Integrated MAX40200AUK+T Ideal Diode IC, 1 Channels, 1A 5 Pin, SOT-23

€ 8,59

€ 0,859 Each (In a Pack of 10) (ex VAT)

Maxim Integrated MAX40200AUK+T Ideal Diode IC, 1 Channels, 1A 5 Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,859€ 8,59
100 - 490€ 0,596€ 5,96
500 - 990€ 0,497€ 4,97
1000 - 2490€ 0,442€ 4,42
2500+€ 0,431€ 4,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Continuous Current

1A

Operating Supply Voltage Range

1.5 → 5.5 V

Number of Channels per Chip

1

Internal MOSFETs

Yes

Typical Switching Time

1.6 ms, 65 μs

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Quiescent Current

18µA

Reverse Leakage Current

1.5µA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от