Maxim Integrated,Audio3.3 (Typ.)W, 16-Pin TDFN-EP MAX98307ETE+T

Номер на артикул на RS: 190-4724Марка: Maxim Integrated№ по каталога на производителя: MAX98307ETE+T
brand-logo

Технически документи

Спецификации

Amplifier Type

Audio

Maximum Power

3.3 (Typ.)W

Application

Speaker

Mounting Type

Surface Mount

Amplifier Class

Class D, Class G

Typical Single Supply Voltage

2.6 → 5.25 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

TDFN-EP

Pin Count

16

Input Signal Type

Differential

Output Signal Type

Differential

Typical Gain Bandwidth Product

20kHz

Minimum CMRR

65dB

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 494,07

€ 0,998 Each (On a Reel of 2500) (ex VAT)

Maxim Integrated,Audio3.3 (Typ.)W, 16-Pin TDFN-EP MAX98307ETE+T

€ 2 494,07

€ 0,998 Each (On a Reel of 2500) (ex VAT)

Maxim Integrated,Audio3.3 (Typ.)W, 16-Pin TDFN-EP MAX98307ETE+T
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Audio

Maximum Power

3.3 (Typ.)W

Application

Speaker

Mounting Type

Surface Mount

Amplifier Class

Class D, Class G

Typical Single Supply Voltage

2.6 → 5.25 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

TDFN-EP

Pin Count

16

Input Signal Type

Differential

Output Signal Type

Differential

Typical Gain Bandwidth Product

20kHz

Minimum CMRR

65dB

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more