MAX98089ETN+T, Audio Codec IC, 2 (ADC), 2 (DAC)-Channel, 56-Pin TQFN

Номер на артикул на RS: 190-4756Марка: Maxim Integrated№ по каталога на производителя: MAX98089ETN+T
brand-logo

Технически документи

Спецификации

IC Type

Audio Codec IC

Number of Channels

2 (ADC), 2 (DAC)

Power Supply Type

Single

Number of ADC Inputs

3

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

56

Number of DACs

2

Typical Operating Supply Voltage

1.8 V

Dimensions

7.1 x 7.1 x 0.75mm

Sampling Rate

8 to 96kHz

ADC/DAC Resolution

24bit

Number of ADCs

2

Codec Type

Stereo Audio

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

€ 6 878,13

€ 2,751 Each (On a Reel of 2500) (ex VAT)

MAX98089ETN+T, Audio Codec IC, 2 (ADC), 2 (DAC)-Channel, 56-Pin TQFN

€ 6 878,13

€ 2,751 Each (On a Reel of 2500) (ex VAT)

MAX98089ETN+T, Audio Codec IC, 2 (ADC), 2 (DAC)-Channel, 56-Pin TQFN

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

IC Type

Audio Codec IC

Number of Channels

2 (ADC), 2 (DAC)

Power Supply Type

Single

Number of ADC Inputs

3

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

56

Number of DACs

2

Typical Operating Supply Voltage

1.8 V

Dimensions

7.1 x 7.1 x 0.75mm

Sampling Rate

8 to 96kHz

ADC/DAC Resolution

24bit

Number of ADCs

2

Codec Type

Stereo Audio

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C