Технически документи
Спецификации
Brand
Maxim IntegratedAmplifier Type
Audio
Maximum Power
2.4 (Typ.)W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class G
Typical Single Supply Voltage
2.7 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
TDFN-EP
Pin Count
28
Input Signal Type
Differential
Output Signal Type
Differential
Typical Gain Bandwidth Product
20kHz
Minimum CMRR
68dB
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 4.1 x 0.75mm
Maximum Operating Temperature
+85 °C
€ 153,32
€ 2,044 Each (In a Tube of 75) (ex VAT)
75
€ 153,32
€ 2,044 Each (In a Tube of 75) (ex VAT)
75
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedAmplifier Type
Audio
Maximum Power
2.4 (Typ.)W
Application
Speaker
Mounting Type
Surface Mount
Amplifier Class
Class G
Typical Single Supply Voltage
2.7 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
TDFN-EP
Pin Count
28
Input Signal Type
Differential
Output Signal Type
Differential
Typical Gain Bandwidth Product
20kHz
Minimum CMRR
68dB
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 4.1 x 0.75mm
Maximum Operating Temperature
+85 °C