Maxim Integrated MAX9375EUA+, LVDS Translator & Repeater Translator, 8-Pin μMax

Номер на артикул на RS: 190-4905Марка: Maxim Integrated№ по каталога на производителя: MAX9375EUA+
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Output Type

Translator

IC Type

Translator & Repeater IC

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Maximum Operating Supply Voltage

3.6 V

Width

3.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 584,15

€ 11,683 Each (In a Tube of 50) (ex VAT)

Maxim Integrated MAX9375EUA+, LVDS Translator & Repeater Translator, 8-Pin μMax

€ 584,15

€ 11,683 Each (In a Tube of 50) (ex VAT)

Maxim Integrated MAX9375EUA+, LVDS Translator & Repeater Translator, 8-Pin μMax
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Type

Translator

IC Type

Translator & Repeater IC

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Length

3.1mm

Maximum Operating Supply Voltage

3.6 V

Width

3.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more