Maxim Integrated MAX9275GTN/V+, LVDS Serializer CML, LVCMOS Serialiser, 56-Pin TQFN

Технически документи
Спецификации
Brand
Maxim IntegratedNumber of Drivers
1
Input Type
CML, LVCMOS
Output Type
Serialiser
IC Type
Serializer IC
Transmission Data Rate
3.12Gbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
56
Dimensions
8.1 x 8.1 x 0.75mm
Height
0.75mm
Length
8.1mm
Maximum Operating Supply Voltage
1.9 V
Width
8.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+105 °C
€ 22,42
€ 22,42 Всеки (ex VAT)
Стандарт
1
€ 22,42
€ 22,42 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedNumber of Drivers
1
Input Type
CML, LVCMOS
Output Type
Serialiser
IC Type
Serializer IC
Transmission Data Rate
3.12Gbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
56
Dimensions
8.1 x 8.1 x 0.75mm
Height
0.75mm
Length
8.1mm
Maximum Operating Supply Voltage
1.9 V
Width
8.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+105 °C