Maxim Integrated MAX9206EAI+, LVDS Deserializer LVCMOS, LVTTL, 28-Pin SSOP

Номер на артикул на RS: 190-6272Марка: Maxim Integrated№ по каталога на производителя: MAX9206EAI+
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Output Type

LVCMOS, LVTTL

IC Type

Deserializer IC

Transmission Data Rate

600Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

10.33 x 5.38 x 1.78mm

Height

1.78mm

Length

10.33mm

Maximum Operating Supply Voltage

-0.3 V

Width

5.38mm

Minimum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 392,00

€ 8,522 Each (In a Tube of 46) (ex VAT)

Maxim Integrated MAX9206EAI+, LVDS Deserializer LVCMOS, LVTTL, 28-Pin SSOP

€ 392,00

€ 8,522 Each (In a Tube of 46) (ex VAT)

Maxim Integrated MAX9206EAI+, LVDS Deserializer LVCMOS, LVTTL, 28-Pin SSOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Type

LVCMOS, LVTTL

IC Type

Deserializer IC

Transmission Data Rate

600Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

10.33 x 5.38 x 1.78mm

Height

1.78mm

Length

10.33mm

Maximum Operating Supply Voltage

-0.3 V

Width

5.38mm

Minimum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more