Maxim Integrated MAX9169EUE+, LVDS Repeater LVDS, 16-Pin TSSOP

Номер на артикул на RS: 190-6269Марка: Maxim Integrated№ по каталога на производителя: MAX9169EUE+
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVDS

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

630Mbps

Number of Elements per Chip

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Differential Input High Threshold Voltage

50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 480,24

€ 5,002 Each (In a Tube of 96) (ex VAT)

Maxim Integrated MAX9169EUE+, LVDS Repeater LVDS, 16-Pin TSSOP

€ 480,24

€ 5,002 Each (In a Tube of 96) (ex VAT)

Maxim Integrated MAX9169EUE+, LVDS Repeater LVDS, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVDS

Output Type

LVDS

IC Type

Repeater IC

Transmission Data Rate

630Mbps

Number of Elements per Chip

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Differential Input High Threshold Voltage

50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more