Maxim Integrated MAX9112ESA+, LVDS Transmitter CMOS, LVTTL LVDS SOIC

Номер на артикул на RS: 190-7380Марка: Maxim Integrated№ по каталога на производителя: MAX9112ESA+
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Input Type

CMOS, LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,46

€ 8,228 Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX9112ESA+, LVDS Transmitter CMOS, LVTTL LVDS SOIC
Изберете тип опаковка

€ 16,46

€ 8,228 Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX9112ESA+, LVDS Transmitter CMOS, LVTTL LVDS SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Input Type

CMOS, LVTTL

Output Type

LVDS

IC Type

Transmitter IC

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more