Технически документи
Спецификации
Brand
Maxim IntegratedInput Type
CMOS, LVTTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
500Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Maximum Operating Supply Voltage
4 V
Width
1.75mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+85 °C
€ 447,16
€ 4,472 Each (In a Tube of 100) (ex VAT)
100
€ 447,16
€ 4,472 Each (In a Tube of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Maxim IntegratedInput Type
CMOS, LVTTL
Output Type
LVDS
IC Type
Transmitter IC
Transmission Data Rate
500Mbps
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Maximum Operating Supply Voltage
4 V
Width
1.75mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+85 °C