Технически документи
Спецификации
Brand
Maxim IntegratedRegulator Function
Step Up
Maximum Output Current
60mA
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
500 kHz
Switching Regulator
Yes
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Maximum Output Voltage
6 V
Width
4mm
Minimum Output Voltage
2.7 V
Minimum Operating Temperature
0 °C
Minimum Input Voltage
0.8 V
Maximum Operating Temperature
+70 °C
Length
5mm
Страна на произход
Philippines
Детайли за продукта
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
€ 10,31
€ 5,154 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 10,31
€ 5,154 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 5,154 | € 10,31 |
10 - 24 | € 4,389 | € 8,78 |
26 - 98 | € 4,278 | € 8,56 |
100 - 248 | € 3,775 | € 7,55 |
250+ | € 3,442 | € 6,88 |
Технически документи
Спецификации
Brand
Maxim IntegratedRegulator Function
Step Up
Maximum Output Current
60mA
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Adjustable
Maximum Switching Frequency
500 kHz
Switching Regulator
Yes
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Maximum Output Voltage
6 V
Width
4mm
Minimum Output Voltage
2.7 V
Minimum Operating Temperature
0 °C
Minimum Input Voltage
0.8 V
Maximum Operating Temperature
+70 °C
Length
5mm
Страна на произход
Philippines
Детайли за продукта