Maxim Integrated MAX856CSA+, Boost Converter, Step Up 150mA, 500 kHz 8-Pin, SOIC

Номер на артикул на RS: 192-1896Марка: Maxim Integrated№ по каталога на производителя: MAX856CSA+
brand-logo

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

150mA

Number of Outputs

1

Maximum Input Voltage

6 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

500 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

5mm

Minimum Input Voltage

0.8 V

Детайли за продукта

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Maxim Integrated MAX856CSA+, Boost Converter, Step Up 150mA, 500 kHz 8-Pin, SOIC

P.O.A.

Each (In a Tube of 100) (ex VAT)

Maxim Integrated MAX856CSA+, Boost Converter, Step Up 150mA, 500 kHz 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

150mA

Number of Outputs

1

Maximum Input Voltage

6 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Maximum Switching Frequency

500 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

5mm

Minimum Input Voltage

0.8 V

Детайли за продукта

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more