Maxim Integrated MAX77960BEFV12+, Battery Charger IC, 3.5 → 25.4 V, 3A 30-Pin, QFN-30

Номер на артикул на RS: 230-6904Марка: Maxim Integrated№ по каталога на производителя: MAX77960BEFV12+
brand-logo

Технически документи

Спецификации

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QFN-30

IC Type

Battery Charge Controller IC

Pin Count

30

Typical Operating Supply Voltage

3.5 → 25.4 V

Maximum Output Current

3A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 586,41

€ 3,238 Each (In a Tray of 490) (ex VAT)

Maxim Integrated MAX77960BEFV12+, Battery Charger IC, 3.5 → 25.4 V, 3A 30-Pin, QFN-30

€ 1 586,41

€ 3,238 Each (In a Tray of 490) (ex VAT)

Maxim Integrated MAX77960BEFV12+, Battery Charger IC, 3.5 → 25.4 V, 3A 30-Pin, QFN-30
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QFN-30

IC Type

Battery Charge Controller IC

Pin Count

30

Typical Operating Supply Voltage

3.5 → 25.4 V

Maximum Output Current

3A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more