Технически документи
Спецификации
Brand
Maxim IntegratedSensor Function
Temperature
Output Type
Open Drain
Interface Type
I2C, Serial-2 Wire
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-55 to +125 °C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
μMAX
Length
3.1mm
Height
0.95mm
Width
3.1mm
Resolution
9 (Typ.) bit
Dimensions
3.1 x 3.1 x 0.95mm
€ 31,35
€ 3,135 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 31,35
€ 3,135 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 20 | € 3,135 | € 15,68 |
25 - 95 | € 2,957 | € 14,78 |
100 - 495 | € 2,525 | € 12,62 |
500+ | € 2,06 | € 10,30 |
Технически документи
Спецификации
Brand
Maxim IntegratedSensor Function
Temperature
Output Type
Open Drain
Interface Type
I2C, Serial-2 Wire
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-55 to +125 °C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
μMAX
Length
3.1mm
Height
0.95mm
Width
3.1mm
Resolution
9 (Typ.) bit
Dimensions
3.1 x 3.1 x 0.95mm