Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated Elliptic, Low Pass Filter Active Filter, 8th Order

Номер на артикул на RS: 190-6083Марка: Maxim Integrated№ по каталога на производителя: MAX7400ESA+
brand-logo
Преглед на всички в Активни филтри

Технически документи

Спецификации

Filter Type

Elliptic, Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

1 → 10kHz

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Operating Temperature Range

-40 → +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 860,71

€ 8,607 Each (In a Tube of 100) (ex VAT)

Maxim Integrated Elliptic, Low Pass Filter Active Filter, 8th Order

€ 860,71

€ 8,607 Each (In a Tube of 100) (ex VAT)

Maxim Integrated Elliptic, Low Pass Filter Active Filter, 8th Order
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Filter Type

Elliptic, Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Cut-off Frequency

1 → 10kHz

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Number of Circuits

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Operating Temperature Range

-40 → +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more