Maxim Integrated 16-Channel I/O Expander Serial I2C 24-Pin SSOP, MAX7311AAG+

Номер на артикул на RS: 190-6110Марка: Maxim Integrated№ по каталога на производителя: MAX7311AAG+
brand-logo
Преглед на всички в I/O разширители

Технически документи

Спецификации

Number of I/O Channels

16

Interface

Serial I2C

Number of Pins

24

Package Type

SSOP

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 310,91

€ 5,36 Each (In a Tube of 58) (ex VAT)

Maxim Integrated 16-Channel I/O Expander Serial I2C 24-Pin SSOP, MAX7311AAG+

€ 310,91

€ 5,36 Each (In a Tube of 58) (ex VAT)

Maxim Integrated 16-Channel I/O Expander Serial I2C 24-Pin SSOP, MAX7311AAG+

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of I/O Channels

16

Interface

Serial I2C

Number of Pins

24

Package Type

SSOP

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more