Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated 8-Channel I/O Expander Serial I2C 16-Pin TSSOP, MAX7310AUE+

Номер на артикул на RS: 190-6109Марка: Maxim Integrated№ по каталога на производителя: MAX7310AUE+
brand-logo
Преглед на всички в I/O разширители

Технически документи

Спецификации

Number of I/O Channels

8

Interface

Serial I2C

Number of Pins

16

Package Type

TSSOP

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 360,97

€ 3,76 Each (In a Tube of 96) (ex VAT)

Maxim Integrated 8-Channel I/O Expander Serial I2C 16-Pin TSSOP, MAX7310AUE+

€ 360,97

€ 3,76 Each (In a Tube of 96) (ex VAT)

Maxim Integrated 8-Channel I/O Expander Serial I2C 16-Pin TSSOP, MAX7310AUE+
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of I/O Channels

8

Interface

Serial I2C

Number of Pins

16

Package Type

TSSOP

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more