Maxim Integrated MAX631ACPA+, Step Up Regulator, Step Up 50mA Adjustable/Fixed, 50 kHz 8-Pin, PDIP

Номер на артикул на RS: 192-2686Марка: Maxim Integrated№ по каталога на производителя: MAX631ACPA+
brand-logo

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

50mA

Maximum Input Voltage

16.5 V

Number of Outputs

1

Line Regulation

0.08 %V

Load Regulation

0.2 %V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

50 kHz

Switching Regulator

Yes

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Maximum Output Voltage

5.25 V

Width

7.87mm

Minimum Output Voltage

4.75 V

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+70 °C

Length

9.91mm

Детайли за продукта

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,08

€ 8,041 Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX631ACPA+, Step Up Regulator, Step Up 50mA Adjustable/Fixed, 50 kHz 8-Pin, PDIP
Изберете тип опаковка

€ 16,08

€ 8,041 Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX631ACPA+, Step Up Regulator, Step Up 50mA Adjustable/Fixed, 50 kHz 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Regulator Function

Step Up

Maximum Output Current

50mA

Maximum Input Voltage

16.5 V

Number of Outputs

1

Line Regulation

0.08 %V

Load Regulation

0.2 %V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

50 kHz

Switching Regulator

Yes

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Maximum Output Voltage

5.25 V

Width

7.87mm

Minimum Output Voltage

4.75 V

Minimum Operating Temperature

0 °C

Minimum Input Voltage

2 V

Maximum Operating Temperature

+70 °C

Length

9.91mm

Детайли за продукта

Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more