Технически документи
Спецификации
Brand
Maxim IntegratedNominal Voltage
5V
Package Type
PDIP
Reference Type
Fixed
Initial Accuracy
±0.02 %
Mounting Type
Through Hole
Topology
Series
Maximum Output Current
15mA
Maximum Input Voltage
40 V
Minimum Output Voltage
4.999 V
Maximum Output Voltage
5.001 V
Pin Count
8
Line Regulation
18 ppm/V
Load Regulation
1 ppm/mA
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Width
7.87mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
9.91mm
Детайли за продукта
Voltage Reference, 5V, Maxim Integrated
Voltage References, Maxim Integrated
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedNominal Voltage
5V
Package Type
PDIP
Reference Type
Fixed
Initial Accuracy
±0.02 %
Mounting Type
Through Hole
Topology
Series
Maximum Output Current
15mA
Maximum Input Voltage
40 V
Minimum Output Voltage
4.999 V
Maximum Output Voltage
5.001 V
Pin Count
8
Line Regulation
18 ppm/V
Load Regulation
1 ppm/mA
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Width
7.87mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
9.91mm
Детайли за продукта