Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.08 % 8-Pin SOIC, MAX6192AESA+

Номер на артикул на RS: 165-9733Марка: Maxim Integrated№ по каталога на производителя: MAX6192AESA+
brand-logo

Технически документи

Спецификации

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.08 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

500µA

Maximum Input Voltage

12.6 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

2.5 V

Pin Count

8

Line Regulation

140 μV/V

Load Regulation

0.8 μV/μA

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Детайли за продукта

Voltage Reference, 2.5V, Maxim Integrated

Voltage References, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.08 % 8-Pin SOIC, MAX6192AESA+

P.O.A.

Each (In a Tube of 100) (ex VAT)

Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.08 % 8-Pin SOIC, MAX6192AESA+
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.08 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

500µA

Maximum Input Voltage

12.6 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

2.5 V

Pin Count

8

Line Regulation

140 μV/V

Load Regulation

0.8 μV/μA

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Детайли за продукта

Voltage Reference, 2.5V, Maxim Integrated

Voltage References, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more