Maxim Integrated MAX549ACUA+, 2-Channel Serial DAC, 8-Pin μMAX

Номер на артикул на RS: 923-7399Марка: Maxim Integrated№ по каталога на производителя: MAX549ACUA+
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Architecture

R-2R, Resistor String

Resolution

8 bit

Full Scale Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

4µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

3.1 x 3.1 x 0.95mm

Страна на произход

Philippines

Детайли за продукта

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Tube of 50) (ex VAT)

Maxim Integrated MAX549ACUA+, 2-Channel Serial DAC, 8-Pin μMAX

P.O.A.

Each (In a Tube of 50) (ex VAT)

Maxim Integrated MAX549ACUA+, 2-Channel Serial DAC, 8-Pin μMAX

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Architecture

R-2R, Resistor String

Resolution

8 bit

Full Scale Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

4µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

3.1 x 3.1 x 0.95mm

Страна на произход

Philippines

Детайли за продукта

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от