Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MAX5484EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP

Номер на артикул на RS: 190-4781Марка: Maxim Integrated№ по каталога на производителя: MAX5484EUD+
brand-logo

Технически документи

Спецификации

Resistance Value

50kΩ

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 to 5.25 V

Typical Dual Supply Voltage

-2.5 → -0.2V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 483,98

€ 5,041 Each (In a Tube of 96) (ex VAT)

MAX5484EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP

€ 483,98

€ 5,041 Each (In a Tube of 96) (ex VAT)

MAX5484EUD+, Digital Potentiometer 50kΩ 1024-Position Linear 14 Pin, TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance Value

50kΩ

Number of Positions

1024

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 to 5.25 V

Typical Dual Supply Voltage

-2.5 → -0.2V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more