MAX5455EUD+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Up/Down 14 Pin, TSSOP

Номер на артикул на RS: 191-3214Марка: Maxim Integrated№ по каталога на производителя: MAX5455EUD+
brand-logo

Технически документи

Спецификации

Control Interface

Up/Down

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 366,91

€ 3,822 Each (In a Tube of 96) (ex VAT)

MAX5455EUD+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Up/Down 14 Pin, TSSOP

€ 366,91

€ 3,822 Each (In a Tube of 96) (ex VAT)

MAX5455EUD+, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Up/Down 14 Pin, TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Control Interface

Up/Down

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Number of Pots per Package

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more