Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MAX5400EKA+T, Digital Potentiometer 50kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23

Номер на артикул на RS: 190-4772Марка: Maxim Integrated№ по каталога на производителя: MAX5400EKA+T
brand-logo

Технически документи

Спецификации

Control Interface

3-Wire SPI

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 959,89

€ 1,584 Each (On a Reel of 2500) (ex VAT)

MAX5400EKA+T, Digital Potentiometer 50kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23

€ 3 959,89

€ 1,584 Each (On a Reel of 2500) (ex VAT)

MAX5400EKA+T, Digital Potentiometer 50kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Control Interface

3-Wire SPI

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more