Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI/QSPI/Microwire), 16-Pin PDIP

Номер на артикул на RS: 192-2213Марка: Maxim Integrated№ по каталога на производителя: MAX536ACPE+
brand-logo

Технически документи

Спецификации

Architecture

R-2R, Resistor String

Resolution

12 bit

Full Scale Error

±1.5LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Settling Time

3µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

19.43 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Детайли за продукта

Digital to Analogue Converters 12 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 477,51

€ 59,10 Each (In a Tube of 25) (ex VAT)

Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI/QSPI/Microwire), 16-Pin PDIP

€ 1 477,51

€ 59,10 Each (In a Tube of 25) (ex VAT)

Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial (SPI/QSPI/Microwire), 16-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

R-2R, Resistor String

Resolution

12 bit

Full Scale Error

±1.5LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Settling Time

3µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

19.43 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Детайли за продукта

Digital to Analogue Converters 12 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more