Maxim Integrated, DAC Quad 12 bit-, 24-Pin TQFN-EP

Номер на артикул на RS: 191-3980Марка: Maxim Integrated№ по каталога на производителя: MAX5135GTG+
brand-logo

Технически документи

Спецификации

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±6LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

TQFN-EP

Pin Count

24

Maximum Settling Time

5µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 to 5.25 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.75mm

Maximum Operating Temperature

105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 593,46

€ 7,913 Each (In a Tube of 75) (ex VAT)

Maxim Integrated, DAC Quad 12 bit-, 24-Pin TQFN-EP

€ 593,46

€ 7,913 Each (In a Tube of 75) (ex VAT)

Maxim Integrated, DAC Quad 12 bit-, 24-Pin TQFN-EP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±6LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

TQFN-EP

Pin Count

24

Maximum Settling Time

5µs

Output Polarity

Bipolar, Unipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 to 5.25 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

4.1 x 4.1 x 0.75mm

Maximum Operating Temperature

105 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more