MAX494CSD+ Maxim Integrated, Precision, Op Amp, RRIO, 500kHz, 2.7 → 6 V, 14-Pin SOIC

Номер на артикул на RS: 192-2912Марка: Maxim Integrated№ по каталога на производителя: MAX494CSD+
brand-logo

Технически документи

Спецификации

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

500kHz

Typical Dual Supply Voltage

±1.35 to ±3V

Typical Slew Rate

0.2V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

96 dB

Rail to Rail

Rail to Rail Input/Output

Width

4mm

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Typical Input Voltage Noise Density

25nV/√Hz

Length

8.75mm

Страна на произход

Thailand

Детайли за продукта

Low-Power and Precision Operational Amplifiers, Maxim Integrated

The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.

Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10,19

€ 5,095 Each (In a Pack of 2) (ex VAT)

MAX494CSD+ Maxim Integrated, Precision, Op Amp, RRIO, 500kHz, 2.7 → 6 V, 14-Pin SOIC
Изберете тип опаковка

€ 10,19

€ 5,095 Each (In a Pack of 2) (ex VAT)

MAX494CSD+ Maxim Integrated, Precision, Op Amp, RRIO, 500kHz, 2.7 → 6 V, 14-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

500kHz

Typical Dual Supply Voltage

±1.35 to ±3V

Typical Slew Rate

0.2V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

96 dB

Rail to Rail

Rail to Rail Input/Output

Width

4mm

Height

1.5mm

Dimensions

8.75 x 4 x 1.5mm

Typical Input Voltage Noise Density

25nV/√Hz

Length

8.75mm

Страна на произход

Thailand

Детайли за продукта

Low-Power and Precision Operational Amplifiers, Maxim Integrated

The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.

Operational Amplifiers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more