Технически документи
Спецификации
Brand
Maxim IntegratedAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
500kHz
Typical Dual Supply Voltage
±1.35 to ±3V
Typical Slew Rate
0.2V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
96 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
25nV/√Hz
Length
8.75mm
Детайли за продукта
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.
Operational Amplifiers, Maxim Integrated
€ 254,94
€ 5,099 Each (In a Tube of 50) (ex VAT)
50
€ 254,94
€ 5,099 Each (In a Tube of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Maxim IntegratedAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
500kHz
Typical Dual Supply Voltage
±1.35 to ±3V
Typical Slew Rate
0.2V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Typical Voltage Gain
96 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.5mm
Width
4mm
Dimensions
8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density
25nV/√Hz
Length
8.75mm
Детайли за продукта
Low-Power and Precision Operational Amplifiers, Maxim Integrated
The operational amplifiers have low input offset voltage and drift. They are ideal for power-sensitive sensor interface applications where precision and low-noise performance enable the input voltage to scale.