Технически документи
Спецификации
Brand
Maxim IntegratedAmplifier Type
Low Noise
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
14
Typical Single Supply Voltage
2.7 → 5.5 V
Typical Gain Bandwidth Product
42MHz
Typical Slew Rate
10V/µs
Maximum Operating Frequency
30 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
120 dB
Rail to Rail
Rail to Rail Output
Height
0.95mm
Width
4.5mm
Dimensions
5.1 x 4.5 x 0.95mm
Typical Input Voltage Noise Density
4.5nV/√Hz
Length
5.1mm
Страна на произход
Malaysia
Детайли за продукта
Precision and Low-Noise Operational Amplifiers, Maxim Integrated
The precision and low-noise operational amplifiers are crucially specified for the input offset voltage and the input voltage noise. They are often used to condition the analogue signal from a sensor before it enters an Analogue-to-Digital Converter (ADC).
Operational Amplifiers, Maxim Integrated
€ 28,40
€ 5,68 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 28,40
€ 5,68 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 5,68 | € 28,40 |
10 - 20 | € 5,117 | € 25,58 |
25 - 95 | € 4,818 | € 24,09 |
100+ | € 4,084 | € 20,42 |
Технически документи
Спецификации
Brand
Maxim IntegratedAmplifier Type
Low Noise
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
14
Typical Single Supply Voltage
2.7 → 5.5 V
Typical Gain Bandwidth Product
42MHz
Typical Slew Rate
10V/µs
Maximum Operating Frequency
30 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
120 dB
Rail to Rail
Rail to Rail Output
Height
0.95mm
Width
4.5mm
Dimensions
5.1 x 4.5 x 0.95mm
Typical Input Voltage Noise Density
4.5nV/√Hz
Length
5.1mm
Страна на произход
Malaysia
Детайли за продукта
Precision and Low-Noise Operational Amplifiers, Maxim Integrated
The precision and low-noise operational amplifiers are crucially specified for the input offset voltage and the input voltage noise. They are often used to condition the analogue signal from a sensor before it enters an Analogue-to-Digital Converter (ADC).