Технически документи
Спецификации
Brand
Maxim IntegratedAmplifier Type
Audio
Output Type
Rail to Rail
Mounting Type
Surface Mount
Typical Single Supply Voltage
+2.4 → +5.5 V
Power Supply Type
Single
Package Type
SC-70
Pin Count
5
Input Signal Type
Single Ended
Typical Gain Bandwidth Product
200kHz
Minimum CMRR
126dB
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+85 °C
€ 999,32
€ 0,40 Each (On a Reel of 2500) (ex VAT)
2500
€ 999,32
€ 0,40 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Maxim IntegratedAmplifier Type
Audio
Output Type
Rail to Rail
Mounting Type
Surface Mount
Typical Single Supply Voltage
+2.4 → +5.5 V
Power Supply Type
Single
Package Type
SC-70
Pin Count
5
Input Signal Type
Single Ended
Typical Gain Bandwidth Product
200kHz
Minimum CMRR
126dB
Minimum Operating Temperature
-40 °C
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+85 °C