MAX44284FAUT+T Maxim Integrated, Current Sensing Amplifier Single Voltage 6-Pin SOT-23

Технически документи
Спецификации
Brand
Maxim IntegratedPower Supply Type
Single
Typical Single Supply Voltage
1.7 → 5.5 V
Minimum CMRR
91.3dB
Number of Channels per Chip
1
Output Type
Voltage
Maximum Supply Current
41.5 μA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Maximum Operating Supply Voltage
5.5 V
Width
1.75mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+125 °C
€ 5,38
€ 1,077 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
€ 5,38
€ 1,077 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Maxim IntegratedPower Supply Type
Single
Typical Single Supply Voltage
1.7 → 5.5 V
Minimum CMRR
91.3dB
Number of Channels per Chip
1
Output Type
Voltage
Maximum Supply Current
41.5 μA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3 x 1.75 x 1.3mm
Height
1.3mm
Length
3mm
Maximum Operating Supply Voltage
5.5 V
Width
1.75mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+125 °C