Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MAX4360EAX+ Maxim Integrated, Video Processor, 36-Pin SSOP

Номер на артикул на RS: 190-6003Марка: Maxim Integrated№ по каталога на производителя: MAX4360EAX+
brand-logo

Технически документи

Спецификации

Processor Type

Video Processor

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

36

Dimensions

15.55 x 7.6 x 2.35mm

Height

2.35mm

Length

15.55mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 22,88

€ 22,88 Всеки (ex VAT)

MAX4360EAX+ Maxim Integrated, Video Processor, 36-Pin SSOP
Изберете тип опаковка

€ 22,88

€ 22,88 Всеки (ex VAT)

MAX4360EAX+ Maxim Integrated, Video Processor, 36-Pin SSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Processor Type

Video Processor

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

36

Dimensions

15.55 x 7.6 x 2.35mm

Height

2.35mm

Length

15.55mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more