Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MAX40658ETA+ Maxim Integrated, Transimpedance Amplifier 3.3 V 3-Channel Differential 360MHz 8-Pin TDFN

Номер на артикул на RS: 191-4941Марка: Maxim Integrated№ по каталога на производителя: MAX40658ETA+
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Number of Channels per Chip

3

Output Type

Differential

Typical Gain Bandwidth Product

360MHz

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

8

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Length

3.1mm

Maximum Operating Temperature

+85 °C

Width

3.1mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 40,13

€ 8,025 Each (In a Pack of 5) (ex VAT)

MAX40658ETA+ Maxim Integrated, Transimpedance Amplifier 3.3 V 3-Channel Differential 360MHz 8-Pin TDFN
Изберете тип опаковка

€ 40,13

€ 8,025 Each (In a Pack of 5) (ex VAT)

MAX40658ETA+ Maxim Integrated, Transimpedance Amplifier 3.3 V 3-Channel Differential 360MHz 8-Pin TDFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Number of Channels per Chip

3

Output Type

Differential

Typical Gain Bandwidth Product

360MHz

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

8

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Length

3.1mm

Maximum Operating Temperature

+85 °C

Width

3.1mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more