Maxim Integrated MAX40200AUK+T Ideal Diode Controller, 1 Channels, 1A 5 Pin, SOT-23

Номер на артикул на RS: 169-7573Марка: Maxim Integrated№ по каталога на производителя: MAX40200AUK+T
brand-logo
Преглед на всички в Идеални диоди

Технически документи

Спецификации

Maximum Continuous Current

1A

Operating Supply Voltage Range

1.5 → 5.5 V

Number of Channels per Chip

1

Internal MOSFETs

Yes

Typical Switching Time

1.6 ms, 65 μs

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Quiescent Current

18µA

Reverse Leakage Current

1.5µA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Maxim Integrated MAX40200AUK+T Ideal Diode Controller, 1 Channels, 1A 5 Pin, SOT-23
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Maxim Integrated MAX40200AUK+T Ideal Diode Controller, 1 Channels, 1A 5 Pin, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Continuous Current

1A

Operating Supply Voltage Range

1.5 → 5.5 V

Number of Channels per Chip

1

Internal MOSFETs

Yes

Typical Switching Time

1.6 ms, 65 μs

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Quiescent Current

18µA

Reverse Leakage Current

1.5µA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от