Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Maxim Integrated MAX365CSE+ Analogue Switch Quad SPST 12 V, 15 V, 18 V, 16-Pin SOIC

Номер на артикул на RS: 192-2945PМарка: Maxim Integrated№ по каталога на производителя: MAX365CSE+
brand-logo

Технически документи

Спецификации

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOIC

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±5 V, ±9 V

Dimensions

10 x 4 x 1.5mm

Number of Channels per Chip

4

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Height

1.5mm

Страна на произход

United States

Детайли за продукта

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Switches and Multiplexers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 58,53

€ 5,853 Each (Supplied in a Tube) (ex VAT)

Maxim Integrated MAX365CSE+ Analogue Switch Quad SPST 12 V, 15 V, 18 V, 16-Pin SOIC
Изберете тип опаковка

€ 58,53

€ 5,853 Each (Supplied in a Tube) (ex VAT)

Maxim Integrated MAX365CSE+ Analogue Switch Quad SPST 12 V, 15 V, 18 V, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
10 - 18€ 5,853€ 11,71
20+€ 5,841€ 11,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Surface Mount

Input Signal Type

Single Ended

Package Type

SOIC

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±5 V, ±9 V

Dimensions

10 x 4 x 1.5mm

Number of Channels per Chip

4

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Height

1.5mm

Страна на произход

United States

Детайли за продукта

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Switches and Multiplexers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more