Maxim Integrated MAX3371EXT+T, Logic Level Translator Voltage Level Translator, 6-Pin SCT0

Номер на артикул на RS: 190-4898Марка: Maxim Integrated№ по каталога на производителя: MAX3371EXT+T
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SCT0

Pin Count

6

Output Type

3 State, Open Drain

Logic Function

Voltage Level Translator

Dimensions

2.15 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4 180,71

€ 1,672 Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX3371EXT+T, Logic Level Translator Voltage Level Translator, 6-Pin SCT0

€ 4 180,71

€ 1,672 Each (On a Reel of 2500) (ex VAT)

Maxim Integrated MAX3371EXT+T, Logic Level Translator Voltage Level Translator, 6-Pin SCT0

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SCT0

Pin Count

6

Output Type

3 State, Open Drain

Logic Function

Voltage Level Translator

Dimensions

2.15 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more