Maxim Integrated MAX3370EXK+T, Voltage Level Shifter Translator 1 CMOS, TTL, 5-Pin SC-70

Номер на артикул на RS: 783-3545Марка: Maxim Integrated№ по каталога на производителя: MAX3370EXK+T
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SC-70

Pin Count

5

Output Type

Open Drain

Logic Function

Translator

Dimensions

2.2 x 1.35 x 1mm

Maximum Low Level Output Current

1mA

Maximum High Level Output Current

20µA

Translation

CMOS, TTL

Propagation Delay Test Condition

30pF

Maximum Propagation Delay Time @ Maximum CL

800ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Line Drivers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,12

€ 1,059 Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX3370EXK+T, Voltage Level Shifter Translator 1 CMOS, TTL, 5-Pin SC-70
Изберете тип опаковка

€ 2,12

€ 1,059 Each (In a Pack of 2) (ex VAT)

Maxim Integrated MAX3370EXK+T, Voltage Level Shifter Translator 1 CMOS, TTL, 5-Pin SC-70

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SC-70

Pin Count

5

Output Type

Open Drain

Logic Function

Translator

Dimensions

2.2 x 1.35 x 1mm

Maximum Low Level Output Current

1mA

Maximum High Level Output Current

20µA

Translation

CMOS, TTL

Propagation Delay Test Condition

30pF

Maximum Propagation Delay Time @ Maximum CL

800ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Line Drivers, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more